Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5745173-5
Newark Part No.16M3320
Product RangeAMPLIMITE Series
Your Part Number
70 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 10+ | $16.680 |
| 25+ | $16.030 |
| 50+ | $15.390 |
| 100+ | $14.750 |
| 250+ | $14.290 |
| 500+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5745173-5
Newark Part No.16M3320
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5745173-5 is a 2-piece 25-position RFI/EMI shield Backshell/Cable Clamp Kit made of zinc alloy body with plated bright nickel over bright copper die-cast shield. It is suitable for use with the plug/receptacle.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
-
Alternatives for 5745173-5
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
