Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745175-1
Newark Part No.58K3483
Product RangeAMPLIMITE Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 10+ | $13.060 |
| 25+ | $12.740 |
| 50+ | $12.420 |
| 100+ | $12.100 |
| 250+ | $11.790 |
| 500+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5745175-1
Newark Part No.58K3483
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5745175-1 is an Amplimite shielded 2-piece RFI/EMI cable Clamp with bright nickel plated over copper shield, 5-size shell. This RFI/EMI shield allows cable to be fully prepared and terminated to the connector before the shield is installed. During installation, the shield of the jacketed cable is folded back and compressed into the cable opening of the RFI/EMI shield. For greater cable support or shielding effectiveness, split-ring and crimp ferrules are available.
- 4-40 Thread
- 180° Cable exit angle
Applications
Industrial
Contents
Cable clamp, 4-40 Fillister head screws, Hex nuts, 4-40 Mounting screws and Jackscrews.
Technical Specifications
Product Range
AMPLIMITE Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Alternatives for 5745175-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability