Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5746881-1.
Newark Part No.26AC8329
Product RangeAMPLIMITE Series
2,351 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.450 |
| 25+ | $2.340 |
| 50+ | $2.280 |
| 100+ | $2.090 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5746881-1.
Newark Part No.26AC8329
Product RangeAMPLIMITE Series
Product RangeAMPLIMITE Series
Screw Length0.3"
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead
Product Overview
The 5746881-1 is a male Screw Retainer Kit for use with metal shell and all plastic connectors (HDF). It is made of carbon steel with zinc-plated clear chromate finish.
- 4-40 Thread
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
0.3"
Thread Size - Imperial
4-40 UNC
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate