Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748271-3.
Newark Part No.26AC8336
Your Part Number
1,293 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.970 |
| 25+ | $4.850 |
| 50+ | $4.460 |
| 100+ | $4.420 |
| 500+ | $4.300 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748271-3.
Newark Part No.26AC8336
Product Range-
Screw Length11.94mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5748271-3 is a Female Screwlock Assembly Kit with lockwasher and hex nut and yellow chromate screwlock finish.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
11.94mm
Thread Size - Imperial
#4-40
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate