Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749193-1
Newark Part No.40P9847
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $11.260 |
250+ | $10.620 |
500+ | $10.010 |
Price for:Each
Minimum: 150
Multiple: 150
$1,689.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749193-1
Newark Part No.40P9847
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With50 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
For Use With
50 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate