Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749204-2
Newark Part No.93K4567
Product Range.050 Series Cable Connectors (SCSI)
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 10+ | $15.930 |
| 25+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749204-2
Newark Part No.93K4567
Product Range.050 Series Cable Connectors (SCSI)
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With68 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle75°
Connector Body MaterialCopper Body
Product Range.050 Series Cable Connectors (SCSI)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Copper Body
SVHC
No SVHC (21-Jan-2025)
For Use With
68 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
75°
Product Range
.050 Series Cable Connectors (SCSI)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability