Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.640 |
10+ | $3.640 |
25+ | $3.640 |
50+ | $3.640 |
100+ | $3.640 |
250+ | $3.640 |
500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749232-1
Newark Part No.99X6805
No. of Contacts8Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate