Quantity | Price |
---|---|
1+ | $13.360 |
10+ | $12.030 |
25+ | $11.850 |
50+ | $11.680 |
100+ | $11.500 |
250+ | $10.970 |
500+ | $10.500 |
Product Information
Product Overview
The 5749621-5 is a 50-way 2-row IDC D-sub Plug with gold over nickel plated phosphor bronze contacts and tin-nickel alloy plated steel shell. This series III connector comes with latch blocks, black thermoplastic housing and accepts 30 to 28AWG round jacketed cable. The shielded AMPLIMITE .050 series headers with action pin contacts offer a high-density D type interface and a solderless board-mount interconnection. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
50Contacts
SCSI
Amplimite III
Gold Plated Contacts
No SVHC (21-Jan-2025)
Plug
IDC / IDT
Cable Mount
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate