Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750071-1.
Newark Part No.26AC8338
Technical Datasheet
749 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
25+ | $6.830 |
50+ | $6.230 |
100+ | $6.030 |
500+ | $5.820 |
1000+ | $5.730 |
2500+ | $5.620 |
Price for:Each
Minimum: 37
Multiple: 1
$252.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5750071-1.
Newark Part No.26AC8338
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingThrough Hole Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate