Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787444-1.
Newark Part No.30AC5389
Technical Datasheet
4,560 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $8.530 |
| 25+ | $8.260 |
| 50+ | $7.470 |
| 100+ | $6.880 |
| 250+ | $6.280 |
| 500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787444-1.
Newark Part No.30AC5389
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5787444-1 is a 5mm Keyless Plug Assembly with polyphthalamide housing. Applicable for printed circuit board.
Applications
Maintenance & Repair, Power Management
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Brass
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate