Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787962-1.
Newark Part No.29AC0497
Product RangeCHAMP 0.8 Series
200 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $33.180 |
Price for:Each
Minimum: 50
Multiple: 1
$1,659.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787962-1.
Newark Part No.29AC0497
Product RangeCHAMP 0.8 Series
No. of Contacts136Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeCHAMP 0.8 Series
Connector MountingPCB Mount
Contact MaterialPhosphor Bronze
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
136Contacts
Connector Type
Wire to Board
Product Range
CHAMP 0.8 Series
Contact Material
Phosphor Bronze
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate