Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1618386-9
Newark Part No.18P9206
Product RangePS12 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1,125.540 |
| 25+ | $1,102.820 |
Price for:Each
Minimum: 10
Multiple: 2
$11,255.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-1618386-9
Newark Part No.18P9206
Product RangePS12 Series
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max250V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min3.8VDC
Control Voltage Max32VDC
Product RangePS12 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
250V
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (17-Jan-2022)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.8VDC
Product Range
PS12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate