Print Page
Image is for illustrative purposes only. Please refer to product description.
3,967 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.154 |
25+ | $0.142 |
100+ | $0.141 |
250+ | $0.131 |
500+ | $0.131 |
1000+ | $0.131 |
2500+ | $0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60187-2
Newark Part No.20C3876
Product Range-
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.08mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Alternatives for 60187-2
1 Product Found
Technical Specifications
Product Range
-
Conductor Area CSA
2.08mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability