Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60660-1.
Newark Part No.30AC5481
Product RangeSHUR-PLUG Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.073 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
$1,752.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60660-1.
Newark Part No.30AC5481
Product RangeSHUR-PLUG Series
Product RangeSHUR-PLUG Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Conductor Area CSA2mm²
Wire Size AWG Max14AWG
Terminal TypeMale Bullet
Insulator Colour-
Insulator Material-
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SHUR-PLUG Series
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (14-Jun-2023)
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2mm²
Terminal Type
Male Bullet
Insulator Material
-
Bullet Diameter
4.57mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate