Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60660-1
Newark Part No.12C0419
Product RangeSHUR-PLUG Series
Technical Datasheet
Packaging Options
11,274 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60660-1
Newark Part No.12C0419
Product RangeSHUR-PLUG Series
Technical Datasheet
Product RangeSHUR-PLUG Series
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter4.57mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SHUR-PLUG Series
Conductor Area CSA
2mm²
Insulator Colour
-
Wire Size AWG Min
18AWG
Terminal Material
Brass
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG to 14AWG
Terminal Type
Open Barrel Splice
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Bullet Diameter
4.57mm
Contact Plating
Silver Plated Contacts
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability