Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No609-4030LF
Newark Part No.82K8225
Product Range609 Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
250+ | $13.230 |
Price for:Each
Minimum: 560
Multiple: 280
$7,408.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No609-4030LF
Newark Part No.82K8225
Product Range609 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product Range609 Series
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Contact Gender
Female
Product Range
609 Series
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate