Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62092-1
Newark Part No.16H2251
Product RangeFASTON 312 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
16000+ | $0.105 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$1,680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62092-1
Newark Part No.16H2251
Product RangeFASTON 312 Series
Technical Datasheet
Product RangeFASTON 312 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric7.92mm x 0.81mm
Tab Size - Imperial0.312" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
FASTON 312 Series
Tab Size - Metric
7.92mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (07-Jul-2017)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.312" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate