Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62139-1
Newark Part No.47AC4081
Product RangeFASTON 187 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 14000
Multiple: 3500
$2,646.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62139-1
Newark Part No.47AC4081
Product RangeFASTON 187 Series
Product RangeFASTON 187 Series
Terminal TypeFemale & Male Piggyback Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
Technical Specifications
Product Range
FASTON 187 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female & Male Piggyback Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.3mm²
Terminal Material
Brass
Alternatives for 62139-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate