Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62157-1
Newark Part No.16H2288
Product RangeAMPLIVAR Series
45,027 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.009 |
25+ | $0.009 |
100+ | $0.009 |
250+ | $0.009 |
500+ | $0.009 |
1000+ | $0.009 |
2500+ | $0.009 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62157-1
Newark Part No.16H2288
Product RangeAMPLIVAR Series
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Conductor Area CSA1.5mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Alternatives for 62157-1
1 Product Found
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
15AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability