Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No622-1430LF.
Newark Part No.30AC5499
Product RangeAMP-LATCH Series
Technical Datasheet
8,685 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $1.880 |
10+ | $1.870 |
25+ | $1.840 |
50+ | $1.830 |
100+ | $1.810 |
500+ | $1.800 |
1000+ | $1.770 |
2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No622-1430LF.
Newark Part No.30AC5499
Product RangeAMP-LATCH Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeAMP-LATCH Series
No. of Contacts14Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
AMP-LATCH Series
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate