Need more?
Quantity | Price |
---|---|
1+ | $0.045 |
10+ | $0.045 |
25+ | $0.045 |
100+ | $0.045 |
500+ | $0.045 |
1000+ | $0.045 |
2500+ | $0.045 |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Technical Specifications
FASTON 187 Series
4.75mm x 0.51mm
18AWG
-
Uninsulated
No SVHC (21-Jan-2025)
Female Flag Disconnect
0.187" x 0.02"
14AWG
2.08mm²
Brass
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate