Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63677-1
Newark Part No.18H8623
Product RangeFASTON 312 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
$2,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63677-1
Newark Part No.18H8623
Product RangeFASTON 312 Series
Technical Datasheet
Product RangeFASTON 312 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric7.92mm x 0.81mm
Tab Size - Imperial0.312" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Insulator Colour-
Conductor Area CSA3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 312 Series
Tab Size - Metric
7.92mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.312" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
3mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
