Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63756-1
Newark Part No.47AC4087
Product RangeFASTON 110 Series
24,352 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63756-1
Newark Part No.47AC4087
Product RangeFASTON 110 Series
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 110 Series
Technical Specifications
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.11" x 0.032"
Mounting Hole Dia
1.4mm
Product Range
FASTON 110 Series
Alternatives for 63756-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability