| Quantity | Price |
|---|---|
| 5000+ | $0.169 |
Product Information
Product Overview
The 640024-1 is a Printed Circuit Board Disconnect made of beryllium copper with tin plated finish. This female bullet power tap features a precision wire crimp with an insulation crimp for high mechanical strength, automatic or semiautomatic application of strip form receptacles to wire and an automatic or semiautomatic insertion of strip form pin to printed circuit boards. The solid or formed pin, single or double-sided printed circuit board capability. It is ideal for use in prototype and production applications, particularly where wiring changes or rapid PC board interconnections are required and this PCB terminal accepts 22 to 17AWG wire.
Applications
Industrial, Communications & Networking, Consumer Electronics, Portable Devices, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
-
22AWG
17AWG
-
Beryllium Copper
No SVHC (25-Jun-2025)
22AWG to 17AWG
1mm²
Female Bullet
Uninsulated
1.47mm
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate