Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-4
Newark Part No.90F4297
Product RangeSL-156
Technical Datasheet
10,543 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.294 |
10+ | $0.253 |
25+ | $0.229 |
100+ | $0.221 |
500+ | $0.195 |
1000+ | $0.184 |
2500+ | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-4
Newark Part No.90F4297
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions4Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640250-4 is a 4-way 1-row Housing with nylon GF body and tin-plated phosphor bronze contacts, 3.96mm pitch spacing, inline contact layout and crimp termination. This housing is suitable for use with wire/cable.
- Natural colour body
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 6.5A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
SL-156
No. of Positions
4Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 640250-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability