Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640259-1
Newark Part No.92F4807
Product RangeAMP-IN Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.106 |
Price for:Each
Minimum: 50000
Multiple: 50000
$5,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640259-1
Newark Part No.92F4807
Product RangeAMP-IN Series
Product RangeAMP-IN Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMP-IN Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Beryllium Copper
Termination
Crimp
Wire Size AWG Max
17AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate