Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640416-2
Newark Part No.29AH0738
Product RangeFASTIN-FASTON 250 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 7500
$3,600.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640416-2
Newark Part No.29AH0738
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.08mm²
Insulator Colour-
Insulator MaterialUninsulated
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
Conductor Area CSA
2.08mm²
Insulator Material
Uninsulated
Tab Size - Imperial
0.25" x 0.032"
Wire Size (AWG)
18AWG to 14AWG
Insulator Colour
-
Tab Size - Metric
6.35mm x 0.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate