Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640633-3
Newark Part No.06M3566
Product RangeMTA-156 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
Price for:Each
Minimum: 20000
Multiple: 20000
$2,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640633-3
Newark Part No.06M3566
Product RangeMTA-156 Series
Technical Datasheet
Product RangeMTA-156 Series
Contact GenderSocket
Contact Termination TypeIDC / IDT
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMTA-156 Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MTA-156 Series
Contact Termination Type
IDC / IDT
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MTA-156 Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate