Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640714-1
Newark Part No.90F4808
Technical Datasheet
1,860 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.980 |
10+ | $1.580 |
25+ | $1.530 |
50+ | $1.480 |
100+ | $1.440 |
500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640714-1
Newark Part No.90F4808
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP Universal MATE-N-LOK Series Connectors
No. of Positions3Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640714-1 is a 3-position natural Strain Relief made up of nylon (polyamide). It is suitable for use with AMP universal MATE-N-LOK series connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
3Positions
Product Range
-
For Use With
AMP Universal MATE-N-LOK Series Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability