Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640903-1
Newark Part No.01H9423
Product RangePIDG FASTON 250 Series
Technical Datasheet
45,680 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.375 |
| 25+ | $0.298 |
| 100+ | $0.274 |
| 500+ | $0.240 |
| 1000+ | $0.226 |
| 2500+ | $0.220 |
| 5000+ | $0.214 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640903-1
Newark Part No.01H9423
Product RangePIDG FASTON 250 Series
Technical Datasheet
Product RangePIDG FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640903-1 from TE Connectivity is a pre insulated diamond grip (PIDG) faston receptacle contacts. It is a quick disconnect pin type PIDG faston. The red colour contact insulation to provide a visual reference applicable to the wire size range of 22AWG to 18AWG suitable for the contact. The serrations inside the wire barrel provide maximum contact and tensile strength after crimping.
- Straight terminal
- Wire size range from 0.3mm² to 0.8mm²
- Insulation diameter is 0.14inch
- Normal insertion, F-crimp type
- Nylon insulation and tin plating
- Operating voltage is 300V
- Operating temperature is 105°C
- UL E66717 listed, CSA LR7189 certified
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 640903-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability