Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640907-1.
Newark Part No.29AC0737
Product RangePIDG FASTON 250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.735 |
| 25+ | $0.713 |
| 50+ | $0.662 |
| 100+ | $0.629 |
| 500+ | $0.559 |
| 1000+ | $0.545 |
| 2500+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640907-1.
Newark Part No.29AC0737
Product RangePIDG FASTON 250 Series
Technical Datasheet
Product RangePIDG FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA5.26mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 640907-1 is a Crimp Terminal with yellow nylon (polyamide) insulator and tin-plated contact. Straight orientation, 3.31 to 5.26mm² wire cross-section, yellow barrel, female quick disconnect type, 6.35 x 0.81mm tab size and 12 to 10AWG wire size. Terminal and the crimping tool are designed as precisely matched devices.
- 300V Maximum voltage rating
- F-crimp type
- Dimple mating retention
- Insulation support style
- Normal insertion force
- Resistant to most shock and critical environments
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.26mm²
Terminal Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate