Need more?
Quantity | Price |
---|---|
1+ | $0.281 |
10+ | $0.281 |
25+ | $0.281 |
100+ | $0.281 |
500+ | $0.281 |
1000+ | $0.281 |
2500+ | $0.281 |
Product Information
Product Overview
The 640931-2 is a female Disconnect Terminal made of brass with pre-tin plated finish. This PIDG FASTON series quick disconnect pin receptacle features a blue nylon insulator. It features F-crimp termination and the design of the tool dies and construction of the terminal insures uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area. The TE compression crimping produces crimp for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The resulting termination is free of contamination, is resistant to shock and critical environments and its tensile strength approaches that of the wire itself. It accepts 16 to 14AWG wire.
- Dimple Mating retention
- 300V Maximum voltage
- 105°C Operating temperature rating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
PIDG FASTON 110 Series
2.8mm x 0.81mm
16AWG
Blue
Nylon (Polyamide)
No SVHC (21-Jan-2025)
Female Quick Disconnect
0.11" x 0.032"
14AWG
2.62mm²
Brass
Alternatives for 640931-2
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate