Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641970-1.
Newark Part No.29AC0751
Product RangeUniversal MATE-N-LOK Series
16,893 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $2.430 |
500+ | $2.390 |
1000+ | $2.360 |
2500+ | $2.350 |
Price for:Each
Minimum: 100
Multiple: 1
$243.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641970-1.
Newark Part No.29AC0751
Product RangeUniversal MATE-N-LOK Series
No. of Contacts6Contacts
Product RangeUniversal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing6.35mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingPre Tin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6.35mm
Contact Gender
Pin
Contact Plating
Pre Tin Plated Contacts
No. of Rows
2Rows
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Solder
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate