Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641975-1.
Newark Part No.29AC0753
Product RangeUniversal MATE-N-LOK Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $2.910 |
| 100+ | $2.350 |
| 500+ | $2.330 |
| 1000+ | $2.080 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 78
Multiple: 1
$226.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641975-1.
Newark Part No.29AC0753
Product RangeUniversal MATE-N-LOK Series
No. of Contacts15Contacts
Product RangeUniversal MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing6.35mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingPre Tin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
15Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6.35mm
Contact Gender
Pin
Contact Plating
Pre Tin Plated Contacts
No. of Rows
3Rows
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Solder
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate