Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643077-8
Newark Part No.66F2881
Technical Datasheet
5,012 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.742 |
10+ | $0.681 |
25+ | $0.677 |
50+ | $0.677 |
100+ | $0.677 |
500+ | $0.625 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643077-8
Newark Part No.66F2881
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithAMP MTA-100 Series Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 643077-8 is a 8-position Strain-relief Cover made of white nylon. This feed-through cover is suitable for MTA-100 connectors.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
AMP MTA-100 Series Connectors
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability