Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643488-1.
Newark Part No.15AC5740
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.720 |
10+ | $2.500 |
25+ | $2.420 |
50+ | $2.340 |
100+ | $2.110 |
500+ | $1.960 |
1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643488-1.
Newark Part No.15AC5740
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
No. of Contacts3Contacts
Product RangeCommercial MATE-N-LOK Series
Connector MountingPCB Mount
Pitch Spacing5.08mm
Contact Termination TypeThrough Hole
GenderHeader
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
No. of Rows1Rows
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Commercial MATE-N-LOK Series
Pitch Spacing
5.08mm
Gender
Header
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate