Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6457567-4
Newark Part No.12P8777
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6457567-4
Newark Part No.12P8777
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC
Convert To Fiber Optic ConnectorLC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6457567-4 is a LC jack to LC jack flanged duplex Straight Adapter with ceramic alignment sleeve. The blue single-mode plastic adapter is suitable for SC cutout.
Applications
Fibre Optics
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
LC
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability