Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6469081-1.
Newark Part No.29AC0786
Product RangeHM-Zd Series
Your Part Number
Technical Datasheet
1,739 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.630 |
| 5+ | $33.580 |
| 10+ | $32.850 |
| 25+ | $26.370 |
| 50+ | $25.990 |
| 100+ | $25.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6469081-1.
Newark Part No.29AC0786
Product RangeHM-Zd Series
Technical Datasheet
Product RangeHM-Zd Series
No. of Contacts60Contacts
Card Edge / Backplane Connector TypeBackplane
Connector TypeBackplane
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HM-Zd Series
Card Edge / Backplane Connector Type
Backplane
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.5mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Connector Type
Backplane
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate