Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650949-5.
Newark Part No.29AC0795
Your Part Number
Technical Datasheet
147 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
Price for:Each
Minimum: 30
Multiple: 1
$557.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No650949-5.
Newark Part No.29AC0795
Technical Datasheet
Product Range-
Pitch Spacing2.54mm
GenderHeader
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingTin Lead Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Gender
Header
Contact Material
Brass
SVHC
Lead
Pitch Spacing
2.54mm
Contact Termination Type
Solder
Contact Plating
Tin Lead Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate