Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6565204-1
Newark Part No.18AH0424
Product RangeTC-ZIF
Your Part Number
57 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.300 |
| 3+ | $219.200 |
| 5+ | $216.100 |
| 10+ | $213.010 |
Price for:Each
Minimum: 1
Multiple: 1
$222.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6565204-1
Newark Part No.18AH0424
Product RangeTC-ZIF
Technical Datasheet
No. of Contacts260Contacts
Product RangeTC-ZIF
Connector MountingPCB Mount
Contact Termination TypeSolder
Pitch Spacing0.8mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
260Contacts
Connector Mounting
PCB Mount
Pitch Spacing
0.8mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
TC-ZIF
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
