Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66023-2
Newark Part No.50F707
Product RangePIDG Series
Technical Datasheet
3,130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.374 | 
| 10+ | $0.374 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66023-2
Newark Part No.50F707
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA1.42mm²
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66023-2 is a male quick Disconnect Terminal made of copper with tin plated finish. This PIDG series straight FASTON quick connect tab terminal features a red PVC insulator and features F-crimp termination. It accepts 22 to 16AWG wire.
Technical Specifications
Product Range
PIDG Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.42mm²
Terminal Material
Copper
Alternatives for 66023-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability