Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66261-1
Newark Part No.92F4850
Product RangeType XII Series
Technical Datasheet
512 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.650 |
10+ | $5.750 |
25+ | $5.410 |
50+ | $5.190 |
100+ | $4.790 |
250+ | $4.550 |
500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66261-1
Newark Part No.92F4850
Product RangeType XII Series
Technical Datasheet
Product RangeType XII Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCLead
Product Overview
The 66261-1 is a pin Power Contact for use with CPC, G series and M series connectors in crimp style. The type XII series contact accepts 1.25 to 1.4mm² wire size. It is made of copper with tin-plated finish.
- 15A Test current
Applications
Power Management
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66261-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability