Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648319-1.
Newark Part No.29AC0825
Product RangeELCON Drawer Series
Technical Datasheet
407 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $4.030 |
Price for:Each
Minimum: 500
Multiple: 500
$2,015.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648319-1.
Newark Part No.29AC0825
Product RangeELCON Drawer Series
Technical Datasheet
Product RangeELCON Drawer Series
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ELCON Drawer Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold over Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate