Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648405-1.
Newark Part No.30AC5582
Product RangeELCON Drawer Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $33.940 |
| 250+ | $32.760 |
Price for:Each
Minimum: 100
Multiple: 100
$3,394.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648405-1.
Newark Part No.30AC5582
Product RangeELCON Drawer Series
Technical Datasheet
Product RangeELCON Drawer Series
Contact PlatingSilver over Nickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ELCON Drawer Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Silver over Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate