Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66564-8.
Newark Part No.24AC3032
Product RangeAMP Type III+ Series
12,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
4000+ | $0.713 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,852.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66564-8.
Newark Part No.24AC3032
Product RangeAMP Type III+ Series
Product RangeAMP Type III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
For Use WithCPC Connectors, G / M Series Connectors, Metrimate Drawer, Metrimate, Special M Series Connector
Contact PlatingBright Tin Lead Plated Contacts
Wire Size AWG Max20AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMP Type III+ Series
Contact Termination Type
Crimp
For Use With
CPC Connectors, G / M Series Connectors, Metrimate Drawer, Metrimate, Special M Series Connector
Wire Size AWG Max
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Min
24AWG
Contact Plating
Bright Tin Lead Plated Contacts
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate