Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6828094-1
Newark Part No.47M3332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $21.980 |
| 250+ | $21.560 |
Price for:Each
Minimum: 200
Multiple: 200
$4,396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6828094-1
Newark Part No.47M3332
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter2mm
Connector Body MaterialPPSU (Polyphenylsulfone) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
2mm
Product Range
-
Fibre Type
Multimode
Connector Body Material
PPSU (Polyphenylsulfone) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate