Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735398
Newark Part No.19J6143
Product RangeElectrotap
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.143 |
10+ | $0.143 |
25+ | $0.143 |
50+ | $0.143 |
100+ | $0.143 |
500+ | $0.143 |
1000+ | $0.143 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No735398
Newark Part No.19J6143
Product RangeElectrotap
Technical Datasheet
Product RangeElectrotap
TerminationCrimp
Wire Size AWG Min17AWG
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Alternatives for 735398
1 Product Found
Product Overview
The 735398 is an insulated Electro-tap Assembly with crimp termination method. It is made with blue brass splice, glass-filled nylon housing and tin-plated contacts. It accepts 17 to 13AWG wire.
Applications
Industrial
Technical Specifications
Product Range
Electrotap
Wire Size AWG Min
17AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
13AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate