Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745508-6.
Newark Part No.29AC1288
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.338 |
Price for:Each
Minimum: 1000
Multiple: 1000
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No745508-6.
Newark Part No.29AC1288
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminum Body
Cable Diameter Max9.91mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
9.91mm
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate