Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747275-4.
Newark Part No.29AC1302
Product RangeAmplimite HDF-20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.664 |
| 10+ | $0.584 |
| 25+ | $0.533 |
| 100+ | $0.471 |
| 500+ | $0.431 |
| 1000+ | $0.351 |
| 2500+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747275-4.
Newark Part No.29AC1302
Product RangeAmplimite HDF-20 Series
Technical Datasheet
Product RangeAmplimite HDF-20 Series
For Use WithHDF-20 Series IDC D Sub Connectors
D Sub Shell SizeDE
Strain Relief MaterialThermoplastic
Cable Diameter Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 747275-4 is a 9-position straight mount D-sub Strain Relief made of thermoplastic body. It is suitable for use with the cable connectors. It features fluted cover provides positive alignment of cable prior to termination and patented insulation displacement contact latches into the connector cover.
- Visual inspection of termination possible
- Wide range of application tooling
- Contact design provides a gas-tight termination
Applications
Industrial
Technical Specifications
Product Range
Amplimite HDF-20 Series
D Sub Shell Size
DE
Cable Diameter Max
-
For Use With
HDF-20 Series IDC D Sub Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate