New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. D Sub Housings
                                                                                                  Print Page

                                                                                                  748364-1.

                                                                                                  D Sub Connector Housing, 15 Positions, High Density D Sub, DE, AMPLIMITE HDP-22 Series, Plug

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - AMP 748364-1.
                                                                                                  TE CONNECTIVITY - AMP 748364-1.
                                                                                                  TE CONNECTIVITY - AMP 748364-1.
                                                                                                  ManufacturerTE CONNECTIVITY - AMP
                                                                                                  Manufacturer Part No748364-1.
                                                                                                  Newark Part No.29AC1321
                                                                                                  Product RangeAMPLIMITE HDP-22 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  Fulfilled by Avnet

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  500+$3.060
                                                                                                  1000+$3.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 800
                                                                                                  Multiple: 800
                                                                                                  $2,448.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  ManufacturerTE CONNECTIVITY - AMP
                                                                                                  Manufacturer Part No748364-1.
                                                                                                  Newark Part No.29AC1321
                                                                                                  Product RangeAMPLIMITE HDP-22 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Positions15Positions
                                                                                                  Connector TypeHigh Density D Sub
                                                                                                  Connector Shell SizeDE
                                                                                                  Product RangeAMPLIMITE HDP-22 Series
                                                                                                  GenderPlug(View Associated Connectors)
                                                                                                  Connector Body MaterialSteel Body
                                                                                                  For Use WithHDP-22 Series D Sub Connectors
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The 748364-1 is a 15-way Crimp Snap-in D-sub Plug with grounding indents, glass-filled nylon insert and tin-plated steel shell. This HDP-22 crimp snap-in contact connector uses numerous standard HD-20 cable clamps and mating hardware, intermates with any size 22 sub miniature D connector dimensionally complying with MIL-C-24308.

                                                                                                  • High performance, precision-formed crimp contacts
                                                                                                  • 65% Higher density than HD-20 connectors
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  No. of Positions

                                                                                                  15Positions

                                                                                                  Connector Shell Size

                                                                                                  DE

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  For Use With

                                                                                                  HDP-22 Series D Sub Connectors

                                                                                                  Connector Type

                                                                                                  High Density D Sub

                                                                                                  Product Range

                                                                                                  AMPLIMITE HDP-22 Series

                                                                                                  Connector Body Material

                                                                                                  Steel Body

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (9)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  One Page Summary EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.